Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $200.190 |
Price for:Each
Minimum: 1
Multiple: 1
$200.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No151091Copy
Newark Part No.40AH0165
Confined Space Cover TypeTower Skirt Lockable
Fits Manway Size - Imperial30" W x 48" H
Fits Manway Size - Metric762mm W x 1.22m H
Text LegendDANGER-Confined space-Enter by permit only
Attachment TypeAdjustable Strap
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Confined Space Cover Type
Tower Skirt Lockable
Fits Manway Size - Metric
762mm W x 1.22m H
Attachment Type
Adjustable Strap
SVHC
No SVHC (10-Jun-2022)
Fits Manway Size - Imperial
30" W x 48" H
Text Legend
DANGER-Confined space-Enter by permit only
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
