176719
Label Printer Kit, 300Dpi, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cable

| Quantity | Price |
|---|---|
| 1+ | $1,403.880 |
Product Information
Product Overview
176719 is a M710 label printer with CR1500 barcode scanner and software kit. It is an advanced tool that makes workflow more seamless and boost productivity. Get lightning-fast print speeds: 3" per second, plus cut labels automatically with the M710 printer. Work longer, printing 4,500 labels on a full battery charge. Get shop-to-field flexibility with label saving, sharing and data imports. Create labels with text or graphics with the included label creation software. Omnidirectional scanner eliminates repositioning and rescans of 1D and 2D barcodes. Typical applications include data and telecommunications labeling, laboratory labeling, wire and cable labeling.
- Mobile device connected, PC connected & stand-alone printing
- 2inch max label/tape width, 300dpi print resolution and 1000 maximum labels per day
- Single-color printing capability and color LCD touch screen display
- Thermal transfer print technology
- Bluetooth, USB, Wi-Fi connectivity options
- Memory of 200MB (stores up to 100,000 labels)
- Scanner is compact, lightweight and rugged to survive your toughest industrial environments
- Phones & tablets supported are Android devices with Android OS 6+, iPhone with iOS 10+
- Read both high-density and wide-field barcodes with a device via dual-field optics
- Power supply voltage range from 110 to 240V
Contents
2 year limited warranty, (1) AC adapter/battery charger (M710-AC), (1) Brady workstation product and wire ID software Suite download, (1) CR1500 handheld wired barcode scanner with stand (176511), (1) Drivers, (1) Printer ribbon (M7-R6000), (1) M710 hard case, (1) M710 label printer (M710), (1) Media adapter (M71-ADAPT-BK), (1) Quickstart guide, (1) Rechargeable battery (M-lion-battery), (1) USB cable (USB-C-A-Cable), (1) Users guide, (1) White indoor outdoor vinyl label roll (M7C-1000-595-WT).
Technical Specifications
AC Adaptor/Battery Charger, Workstation, Handled Scanner, Rechargeable Battery, Guide, USB Cable
To Be Advised
M710 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
