Print Page
BMP-HC-2
Hardsided Storage Case for BradyPrinter M611 Mobile Printer, Handle, Latches, Foam Interior, Black
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoBMP-HC-2Copy
Newark Part No.78AC7799
Product RangeBradyPrinter M611 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.990 |
Price for:Each
Minimum: 1
Multiple: 1
$87.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP-HC-2Copy
Newark Part No.78AC7799
Product RangeBradyPrinter M611 Series
Product RangeBradyPrinter M611 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BMP-HC-2 Hardsided Storage Carrying Case from Brady is perfect to protect your portable BradyPrinter M611 Mobile Label Printer and keep accessories organized.
- Designed to carry the BradyPrinter M611 Mobile Label Printer and extra supplies anywhere you need it
- Durable plastic hardsided case protects your printer against impacts and dust while allowing for easy mobility
- Keeps printer accessories organized and on hand
- Strong carrying handle, protective foam interior and two latches for secure transport
- Dimensions 6.2" H x 17" W x 17.5" D
- Color: Black
Applications
Industrial
Technical Specifications
Product Range
BradyPrinter M611 Series
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
