Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAD-GB-EITL-12-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AN9869
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $160.240 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$160.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAD-GB-EITL-12-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14AN9869
Label TypeHazard Strip
Label Height164mm
Label Width50mm
Label Diameter-
Label MaterialPolypropylene
Label LegendLadder Inspection Record
Label ColourBlack on Green / Yellow / White
Pack Quantity50
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Hazard Strip
Label Width
50mm
Label Material
Polypropylene
Label Colour
Black on Green / Yellow / White
Product Range
-
Label Height
164mm
Label Diameter
-
Label Legend
Ladder Inspection Record
Pack Quantity
50
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
