Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPROC-GB-PT 001-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN3544
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.680 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$134.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoPROC-GB-PT 001-50Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15AN3544
Label TypeHazard Strip
Label Height150mm
Label Width80mm
Label Diameter-
Label MaterialPolypropylene
Label LegendGas Cylinder, Empty, In Use, Full
Label ColourBlack on Red / Yellow / Green / White
Pack Quantity50
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Hazard Strip
Label Width
80mm
Label Material
Polypropylene
Label Colour
Black on Red / Yellow / Green / White
Product Range
-
Label Height
150mm
Label Diameter
-
Label Legend
Gas Cylinder, Empty, In Use, Full
Pack Quantity
50
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
