Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-19-499Copy
Newark Part No.77M8006
Marker TypeThermal Transfer
Legend-
Marker Dimensions25.4mm x 25.4mm
Marker MaterialNylon (Polyamide)
Legend Colour-
Marker ColourWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
25.4mm x 25.4mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Nylon (Polyamide)
Marker Colour
White
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
