Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRANNAN
Manufacturer Part No38/660/0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5502
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.750 |
| 10+ | $39.710 |
Price for:Each
Minimum: 1
Multiple: 1
$42.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRANNAN
Manufacturer Part No38/660/0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5502
Temperature Measuring Range-50°C to +300°C
External Height79mm
External Width65mm
External Depth20mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
65mm
Product Range
-
External Height
79mm
External Depth
20mm
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
