Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1159320018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK1345
Product RangeBrennenstuhl Mains Extension Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 10+ | $14.610 |
| 25+ | $13.750 |
| 50+ | $13.030 |
| 100+ | $12.430 |
| 250+ | $11.850 |
Price for:Each
Minimum: 1
Multiple: 1
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1159320018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK1345
Product RangeBrennenstuhl Mains Extension Leads
No. of Outlets8Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC230V
Plug TypeEU
Cable Length3m
Product RangeBrennenstuhl Mains Extension Leads
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Outlets
8Outlets
Current Rating
16A
Plug Type
EU
Product Range
Brennenstuhl Mains Extension Leads
Outlet Type
Schuko
Supply Voltage VAC
230V
Cable Length
3m
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
