Print Page
Image is for illustrative purposes only. Please refer to product description.

389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $198.600 |
| 10+ | $155.200 |
| 25+ | $147.000 |
| 50+ | $138.600 |
| 100+ | $130.000 |
| 300+ | $124.600 |
| 500+ | $119.000 |
Price for:Each
Minimum: 1
Multiple: 1
$198.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HFBR-4593Z is a polishing kit for legacy versatile link connectors.
- Compatible with Broadcom versatile link family of connectors and fiber optic components
Contents
One polishing fixture, Two pieces 600 grit abrasive paper, Two pieces 3μm pink lapping film.
Technical Specifications
Kit Contents
One Polishing Tool, 2-Pcs of 600 Grit Abrasive Paper & 3µm Pink Lapping Film
Disc Diameter
-
Abrasive Grade
P600
Operating Speed Max
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Abrasive Material
-
Abrasive Colour
Pink
Bore Size
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
