Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-077L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7867
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $2.080 |
| 9000+ | $2.040 |
| 15000+ | $1.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$6,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-077L-500ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.16AM7867
No. of Channels4Channels
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
No. of Pins16Pins
Data Rate100Mbaud
Input LevelCMOS
Output LevelCMOS
Isolation IC TypeHigh Speed CMOS Digital Isolator
Isolation TypeGalvanic
Isolation Voltage-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
4Channels
Supply Voltage Max
5.5V
No. of Pins
16Pins
Input Level
CMOS
Isolation IC Type
High Speed CMOS Digital Isolator
Isolation Voltage
-
Operating Temperature Max
105°C
Qualification
-
Supply Voltage Min
4.5V
IC Case / Package
WSOIC
Data Rate
100Mbaud
Output Level
CMOS
Isolation Type
Galvanic
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
