Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C720-500ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel16AM7813
Re-Reel16AM7812RL
Cut Tape16AM7812
Your Part Number
990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.760 | $7.76 |
| Total Price | $7.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 50+ | $6.790 |
| 100+ | $5.630 |
| 250+ | $5.050 |
| 500+ | $4.650 |
| 1000+ | $4.350 |
| 2500+ | $4.290 |
| 5000+ | $4.210 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.620 |
| 3000+ | $4.530 |
| 5000+ | $4.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C720-500ECopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel16AM7813
Re-Reel16AM7812RL
Cut Tape16AM7812
Isolation Voltage5kVrms
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageSSO
No. of Pins8Pins
Gain Bandwidth Product250kHz
Gain Non-Linearity Max0.03%
Isolation TypeOptical
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
No. of Amplifiers1 Amplifier
Technical Specifications
Isolation Voltage
5kVrms
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.03%
IC Mounting
Surface Mount
Operating Temperature Max
110°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
3V to 5.5V
IC Case / Package
SSO
Gain Bandwidth Product
250kHz
Isolation Type
Optical
Operating Temperature Min
-40°C
Product Range
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
