Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoACPL-C797-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN4354
Product RangeACPL-C797 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 10+ | $4.680 |
| 25+ | $4.590 |
| 50+ | $4.490 |
| 100+ | $4.400 |
| 250+ | $4.310 |
| 500+ | $4.220 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-C797-000ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN4354
Product RangeACPL-C797 Series
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Isolation Voltage5kV
CTR Min-
Bandwidth-
Product RangeACPL-C797 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
ACPL-C797 Series
Optocoupler Case Style
SSO
Isolation Voltage
5kV
Bandwidth
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
