Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAFBR-S6EPR44252Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AK0038
Product RangeezPyro Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.480 |
| 5+ | $59.770 |
| 10+ | $57.060 |
| 25+ | $56.420 |
| 50+ | $55.790 |
| 100+ | $55.150 |
Price for:Each
Minimum: 1
Multiple: 1
$62.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAFBR-S6EPR44252Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AK0038
Product RangeezPyro Series
Flame Sensor TypeDigital Sensor
No. of Channels1Channels
Filter Aperture5.2 x 4.2mm
Filter Type4.48µm Bandpass
Sensor Output TypeSerial I2C
Flame Sensor PackageTO-39
Evaluation Kit / Module-
Field of View (FOV)100°
Product RangeezPyro Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Flame Sensor Type
Digital Sensor
Filter Aperture
5.2 x 4.2mm
Sensor Output Type
Serial I2C
Evaluation Kit / Module
-
Product Range
ezPyro Series
No. of Channels
1Channels
Filter Type
4.48µm Bandpass
Flame Sensor Package
TO-39
Field of View (FOV)
100°
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
