Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-QGBE-NGJ0ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15AN4395
Product RangeASMT-QGBE-Nxxxx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.310 |
| 20+ | $2.050 |
| 30+ | $1.860 |
| 50+ | $1.680 |
| 100+ | $1.480 |
| 250+ | $1.290 |
| 500+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-QGBE-NGJ0ECopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15AN4395
Product RangeASMT-QGBE-Nxxxx Series
Product RangeASMT-QGBE-Nxxxx Series
LED ColorGreen
Wavelength Typ522nm
Viewing Angle120°
Luminous Flux @ Test35lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test3.1V
Luminous Intensity @ Test-
Power Dissipation Pd570mW
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ASMT-QGBE-Nxxxx Series
Wavelength Typ
522nm
Luminous Flux @ Test
35lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Color
Green
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
3.1V
Power Dissipation Pd
570mW
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
