Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-0314-560ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN5114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.630 |
| 50+ | $2.320 |
| 100+ | $2.100 |
| 250+ | $1.890 |
| 500+ | $1.650 |
| 1000+ | $1.430 |
| 2500+ | $1.310 |
| 5000+ | $1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$26.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kV
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
