Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHDSP-4850Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.43K6989
Your Part Number
463 In Stock
1,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.010 |
| 10+ | $10.540 |
| 25+ | $9.070 |
| 50+ | $8.660 |
| 100+ | $8.250 |
| 250+ | $7.850 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-4850 is a 10-element Bar Graph LED Array designed to display information in easily recognizable bar graph form. Use of this bar graph array eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- Green colour 10 elements array
- Matched LEDs for uniform appearance
- End stackable
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
- Categorized for dominant wavelength
Applications
Signal Processing, Lighting, Automotive, Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
LED Color
Green
Forward Voltage
2.1V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
1.9mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for HDSP-4850
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
