Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-PUD100ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN5192
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $653.290 |
| 5+ | $579.090 |
| 10+ | $490.050 |
| 25+ | $480.180 |
Price for:Each
Minimum: 1
Multiple: 1
$653.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-PUD100ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN5192
Fibre TypePlastic Optical
Fibre Diameter-
No. of Fibers-
External Diameter2.2mm
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
Jacket MaterialPE
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
-
Reel Length (Imperial)
-
Jacket Color
Black
Product Range
-
Fibre Diameter
-
External Diameter
2.2mm
Reel Length (Metric)
-
Jacket Material
PE
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
