Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSD9-B680Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN5253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.998 |
| 20+ | $0.937 |
| 30+ | $0.877 |
| 50+ | $0.816 |
| 100+ | $0.755 |
| 250+ | $0.701 |
| 500+ | $0.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSD9-B680Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.15AN5253
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity920nm
Angle of Half Sensitivity ±75°
Dark Current10nA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
920nm
Dark Current
10nA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
75°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
