Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHSM8-C400Copy
Manufacturer Standard Lead Time90 weeks
Newark Part No.15AN5264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 90 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.270 |
| 100+ | $0.965 |
| 250+ | $0.900 |
| 500+ | $0.834 |
| 1000+ | $0.791 |
| 2500+ | $0.775 |
| 5000+ | $0.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM8-C400Copy
Manufacturer Standard Lead Time90 weeks
Newark Part No.15AN5264
Peak Wavelength850nm
Angle of Half Intensity9°
Diode Case Style1206 [3216 Metric]
Radiant Intensity (Ie)35mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)70mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
1206 [3216 Metric]
Rise Time
-
Forward Current If(AV)
70mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Angle of Half Intensity
9°
Radiant Intensity (Ie)
35mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
