Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoSTE161Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8168
Product RangeSTe Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.930 |
Price for:Each
Minimum: 1
Multiple: 1
$53.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoSTE161Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8168
Product RangeSTe Series
Label Tape TypeNon-Adhesive
Tape Length3m
Tape Width36mm
Tape Material-
Label Tape ColorBlack
For Use WithBrother P-touch Label Printers
Product RangeSTe Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
36mm
Label Tape Color
Black
Product Range
STe Series
Tape Length
3m
Tape Material
-
For Use With
Brother P-touch Label Printers
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
