Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROTHER
Manufacturer Part NoTZE-435Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8859
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.890 |
| 5+ | $29.190 |
| 10+ | $28.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROTHER
Manufacturer Part NoTZE-435Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK8859
Label Tape TypeAdhesive-Laminated
Tape Length8m
Tape Width12mm
Tape Material-
Label Tape ColorWhite on Red
For Use WithBrother P-touch Label Printers
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12mm
Label Tape Color
White on Red
SVHC
To Be Advised
Tape Length
8m
Tape Material
-
For Use With
Brother P-touch Label Printers
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
