Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-1906Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM5568
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $343.590 |
| 5+ | $309.900 |
| 10+ | $273.840 |
| 25+ | $254.760 |
| 50+ | $232.340 |
Price for:Each
Minimum: 1
Multiple: 1
$343.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-1906Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM5568
CT ConstructionToroidal
Current Ratio1000:1
Accuracy Class-
Power Rating-
Window Diameter210mm
Frequency Range-
Transformer MountingSurface Mount
Transformer TerminalsLug
Transformer ApplicationsEarth Leakage Relays
Primary Current400A
Secondary Current Nom-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
CT Construction
Toroidal
Accuracy Class
-
Window Diameter
210mm
Transformer Mounting
Surface Mount
Transformer Applications
Earth Leakage Relays
Secondary Current Nom
-
SVHC
No SVHC (04-Feb-2026)
Current Ratio
1000:1
Power Rating
-
Frequency Range
-
Transformer Terminals
Lug
Primary Current
400A
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
