Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-4001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM5573
Product RangeLPPI Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.500 |
| 5+ | $50.780 |
| 10+ | $48.590 |
| 25+ | $46.110 |
| 50+ | $43.010 |
| 100+ | $40.530 |
Price for:Each
Minimum: 1
Multiple: 1
$54.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM5573
Product RangeLPPI Series
Product RangeLPPI Series
Contact Configuration-
Contact Current-
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max-
Supply Voltage Max490VAC
Phase Type3 Phase (3 Wire)
Power Consumption4VA
Phase Monitoring Range Min320VAC
Phase Monitoring Range Max490VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LPPI Series
Contact Current
-
Relay Terminals
Screw
Supply Voltage Max
490VAC
Power Consumption
4VA
Phase Monitoring Range Max
490VAC
Contact Configuration
-
Relay Mounting
DIN Rail
Switching Voltage Max
-
Phase Type
3 Phase (3 Wire)
Phase Monitoring Range Min
320VAC
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
