Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-5005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM5578
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.930 |
| 5+ | $38.010 |
| 10+ | $36.280 |
| 25+ | $34.330 |
| 50+ | $31.890 |
| 100+ | $29.940 |
| 250+ | $27.020 |
Price for:Each
Minimum: 1
Multiple: 1
$40.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-5005Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.59AM5578
Product Range-
Voltage Rating VAC400V
Voltage Rating VDC-
Current Rating32A
No. of Poles-
Overload Current-
Insulation Voltage-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Voltage Rating VDC
-
No. of Poles
-
Insulation Voltage
-
Voltage Rating VAC
400V
Current Rating
32A
Overload Current
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
