Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROYCE CONTROL
Manufacturer Part No99-7015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM5582
Product RangeIMD100 Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $268.910 |
| 5+ | $254.360 |
| 10+ | $243.530 |
| 25+ | $230.070 |
| 50+ | $215.840 |
Price for:Each
Minimum: 1
Multiple: 1
$268.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-7015Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AM5582
Product RangeIMD100 Series
Supply Voltage AC Max-
Supply Voltage DC Max24V
Insulation Resistance Monitoring Min1kohm
Insulation Resistance Monitoring Max500kohm
Relay MountingDIN Rail
Contact Configuration2 x SPST-NO
Product RangeIMD100 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage AC Max
-
Insulation Resistance Monitoring Min
1kohm
Relay Mounting
DIN Rail
Product Range
IMD100 Series
Supply Voltage DC Max
24V
Insulation Resistance Monitoring Max
500kohm
Contact Configuration
2 x SPST-NO
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
