Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776119-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ8494
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.050 |
| 100+ | $0.828 |
| 250+ | $0.754 |
| 500+ | $0.687 |
| 1000+ | $0.638 |
Price for:Each
Minimum: 10
Multiple: 10
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No1776119-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74AJ8494
Product Range-
No. of Contacts2Contacts
Pitch Spacing5.08mm
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min30AWG
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
-
Pitch Spacing
5.08mm
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (27-Jun-2024)
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
Alternatives for 1776119-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
