Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776293-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH4424
Your Part Number
8,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $4.140 |
| 25+ | $4.030 |
| 50+ | $3.930 |
| 100+ | $3.190 |
| 500+ | $2.840 |
| 1000+ | $2.430 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776293-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH4424
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8mm
Rated Current30A
Rated Voltage250V
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8mm
Rated Voltage
250V
SVHC
Lead (21-Jan-2025)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
30A
Product Range
-
Alternatives for 1776293-4
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
