Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2318136-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AH0848
Re-Reel52AH4684RL
Cut Tape52AH4684
Product RangeWireMate
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.230 |
| 25+ | $2.080 |
| 50+ | $1.890 |
| 100+ | $1.850 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.360 |
| 1000+ | $1.320 |
| 2000+ | $1.290 |
| 4000+ | $1.260 |
| 6000+ | $1.220 |
| 10000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2318136-8Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AH0848
Re-Reel52AH4684RL
Cut Tape52AH4684
Product RangeWireMate
GenderHeader
Pitch Spacing8mm
No. of Positions8Positions
Rated Current5A
Rated Voltage250V
Block OrientationSurface Mount Right Angle
Product RangeWireMate
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
250V
Product Range
WireMate
Pitch Spacing
8mm
Rated Current
5A
Block Orientation
Surface Mount Right Angle
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2318136-8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
