Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2350397-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AH4471
Your Part Number
2,751 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.530 |
| 25+ | $3.280 |
| 50+ | $2.960 |
| 100+ | $2.840 |
| 250+ | $2.490 |
| 500+ | $2.300 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2350397-4Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AH4471
Pitch Spacing5mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2350397-4
1 Product Found
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Conductor Area CSA
3.31mm²
Rated Current
16A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
