Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2350397-4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AJ9286
Product RangeBUCHANAN 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.970 |
| 10+ | $4.710 |
| 25+ | $4.580 |
| 50+ | $4.470 |
| 100+ | $3.630 |
| 500+ | $3.220 |
| 1000+ | $2.770 |
| 2500+ | $2.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2350397-4Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AJ9286
Product RangeBUCHANAN 4 Series
Pitch Spacing5mm
No. of Positions4Positions
Wire Size (AWG)26AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage300V
Product RangeBUCHANAN 4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
4Positions
Conductor Area CSA
3.31mm²
Rated Current
16A
Product Range
BUCHANAN 4 Series
Alternatives for 2350397-4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
