Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350514-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54AH4551
Product RangeBUCHANAN 3 Series
Your Part Number
3,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.756 |
| 100+ | $0.614 |
| 250+ | $0.578 |
| 500+ | $0.555 |
| 1000+ | $0.526 |
| 2500+ | $0.491 |
| 5000+ | $0.455 |
Price for:Each
Minimum: 10
Multiple: 10
$7.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350514-3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.54AH4551
Product RangeBUCHANAN 3 Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Positions
Rated Current12A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeBUCHANAN 3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
150V
Product Range
BUCHANAN 3 Series
Pitch Spacing
3.5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
