Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350514-8Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AJ9296
Product RangeBUCHANAN 8 Series
Your Part Number
3,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.120 |
| 25+ | $1.950 |
| 50+ | $1.810 |
| 100+ | $1.690 |
| 250+ | $1.620 |
| 500+ | $1.500 |
| 2500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2350514-8Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.74AJ9296
Product RangeBUCHANAN 8 Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions8Positions
Rated Current12A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product RangeBUCHANAN 8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
150V
Product Range
BUCHANAN 8 Series
Pitch Spacing
3.5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
