Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282847-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH4613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.230 |
| 25+ | $1.190 |
| 50+ | $1.140 |
| 100+ | $0.911 |
| 500+ | $0.815 |
| 1000+ | $0.784 |
| 2500+ | $0.751 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282847-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AH4613
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3mm²
Rated Current
17.5A
Block Orientation
Through Hole 35°
SVHC
Lead (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Alternatives for 282847-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
