Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284506-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ9444
Your Part Number
493 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $6.180 |
| 25+ | $5.930 |
| 50+ | $5.460 |
| 100+ | $5.020 |
| 250+ | $4.600 |
| 500+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284506-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AJ9444
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current11A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
5Positions
Wire Size (AWG)
30AWG to 14AWG
Conductor Area CSA
-
Rated Current
11A
Product Range
-
Alternatives for 284506-5
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
