Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284514-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74T0657
Product RangeBUCHANAN 3 Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $1.130 |
| 25+ | $1.090 |
| 50+ | $1.040 |
| 100+ | $0.832 |
| 500+ | $0.745 |
| 1000+ | $0.715 |
| 2500+ | $0.687 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284514-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74T0657
Product RangeBUCHANAN 3 Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Positions
Rated Current11A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 284514-3 is a 3-position 11A green Terminal Block Header with through-hole vertical contact mounting and 180° mating angle. It has tin-plated phosphor bronze contact with polyamide 6.6 housing.
- UL94V-0 Flammability rating
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
300V
Product Range
BUCHANAN 3 Series
Pitch Spacing
3.5mm
Rated Current
11A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Alternatives for 284514-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
