Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 3PCV-02-006Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 74AJ9495 |
| Product Range | Buchanan 3 |
| Your Part Number |
4,622 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 10+ | $2.310 |
| 25+ | $2.230 |
| 50+ | $2.150 |
| 100+ | $1.720 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 3PCV-02-006Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 74AJ9495 |
| Product Range | Buchanan 3 |
| Pitch Spacing | 6.35mm |
| No. of Rows | 1 Row |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Product Range | Buchanan 3 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 6.35mm |
|---|---|
| No. of Positions | 2Positions |
| Wire Size AWG Max | 18AWG |
| Rated Voltage | 300V |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 10A |
| Product Range | Buchanan 3 |
Technical Docs (1)
Alternatives for 3PCV-02-006
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
