Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 4DB-P107-06Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50F2957 |
| Product Range | 4DB Series |
| Your Part Number |
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $4.900 |
| 25+ | $4.590 |
| 50+ | $3.840 |
| 100+ | $3.420 |
| 250+ | $3.020 |
| 500+ | $2.810 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | 4DB-P107-06Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 50F2957 |
| Product Range | 4DB Series |
| Pitch Spacing | 8.26mm |
| No. of Rows | 1 Row |
| No. of Positions | 6Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 20A |
| Rated Voltage | 150V |
| Product Range | 4DB Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 4DB-P107-06
1 Product Found
Technical Specifications
| Pitch Spacing | 8.26mm |
|---|---|
| No. of Positions | 6Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | 150V |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 20A |
| Product Range | 4DB Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
