Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | NC6-P107-02Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 74AJ7908 |
| Your Part Number |
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.060 |
| 25+ | $1.820 |
| 50+ | $1.670 |
| 100+ | $1.540 |
| 250+ | $1.370 |
| 500+ | $1.180 |
| 2500+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - BUCHANAN |
|---|---|
| Manufacturer Part No | NC6-P107-02Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 74AJ7908 |
| Pitch Spacing | 9.53mm |
| No. of Rows | 1 Row |
| No. of Positions | 2Positions |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 12AWG |
| Rated Current | 20A |
| Rated Voltage | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 9.53mm |
|---|---|
| No. of Positions | 2Positions |
| Wire Size AWG Max | 12AWG |
| Rated Voltage | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Rows | 1 Row |
|---|---|
| Wire Size AWG Min | 22AWG |
| Rated Current | 20A |
| Product Range | - |
Alternatives for NC6-P107-02
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
