Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $385.080 |
| 5+ | $363.100 |
| 10+ | $346.750 |
Price for:Each
Minimum: 1
Multiple: 1
$385.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoARR-1294-BTCopy
Newark Part No.91F3872
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.14m
External Width - Metric616mm
External Depth - Metric381mm
External Height - Imperial84.1"
External Width - Imperial24.3"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.14m
External Depth - Metric
381mm
External Width - Imperial
24.3"
Product Range
-
Body Color
Black
External Width - Metric
616mm
External Height - Imperial
84.1"
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ARR-1294-BT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
