Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,744.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,744.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBRP-12208Copy
Newark Part No.95M8561
Cabinet Type19 Inch Equipment
Product Range-
Rack U Height45U
External Height - Imperial85.6"
External Width - Imperial23.6"
External Depth - Imperial23.62"
Enclosure MaterialSteel
External Height - Metric2.18m
External Width - Metric600mm
External Depth - Metric600mm
Panel Space Height - Imperial78.75"
Panel Space Height - Metric2000.25mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
BRP-12208 is a budrack professional rack.
- External dimension is 86.15" x 23.62" x 23.62", internal dimension is 78.75" x 19" x 20.88" (LxWxD)
- Sturdy and durable steel construction: mounting rails 14 gauge, other parts 18 gauge
- Finished complete with ventilated tempered glass front door, locking rear door, removable sides
- EIA 310 compliant for 19" rack-mount equipment
- Two pairs of fully adjustable panel mounting rails included
- Panel mounting rail has unique notches at each "U" point for rapid equipment location identification
- Top mount fan box installed and two fans for 23" depth
- Includes two ventilated shelves
- Includes four casters and four levelers (unassembled)
- Large base cutout covered by 2.5" deep metal plates with adjustable openings for cable access
- Two additional 13" x 2.5" cutouts in front and rear of base also come with readily removable covers
- Vented at top and bottom of sides, which also can be locked
- Comes fully assembled
- Finish: black textured powder coating - easy to clean
Technical Specifications
Cabinet Type
19 Inch Equipment
Rack U Height
45U
External Width - Imperial
23.6"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
78.75"
SVHC
No SVHC (21-Jan-2025)
Product Range
-
External Height - Imperial
85.6"
External Depth - Imperial
23.62"
External Height - Metric
2.18m
External Depth - Metric
600mm
Panel Space Height - Metric
2000.25mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
