Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CS-11221-SCopy |
| Newark Part No. | 06M4513 |
| Your Part Number |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.920 |
| 5+ | $130.770 |
| 10+ | $124.040 |
| 25+ | $107.980 |
Price for:Each
Minimum: 1
Multiple: 1
$142.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CS-11221-SCopy |
| Newark Part No. | 06M4513 |
| Cabinet Style | Desktop |
| Panel Space Height | 1.75" |
| External Height - Metric | 44.45mm |
| External Width - Metric | 216mm |
| External Depth - Metric | 203mm |
| Enclosure Material | Aluminum |
| Body Color | Sand |
| External Height - Imperial | 1.75" |
| External Width - Imperial | 8.5" |
| External Depth - Imperial | 8" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CS-11221-S is a sand slimcab metal enclosures for electronics.
- External dimension is 1.75" x 8.5" x 8", internal dimension is 1.65" x 8.4" x 7" (L x W x D)
- Cover: 0.05inch aluminum
- Panels: 0.120inch "surface shield" aluminum
- Sides vented for cooling
- 1U (1.75inches) high
- Suitable for desktop or 19inch rack mount use with optional brackets
Technical Specifications
| Cabinet Style | Desktop |
|---|---|
| External Height - Metric | 44.45mm |
| External Depth - Metric | 203mm |
| Body Color | Sand |
| External Width - Imperial | 8.5" |
| Product Range | - |
| Panel Space Height | 1.75" |
|---|---|
| External Width - Metric | 216mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 1.75" |
| External Depth - Imperial | 8" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
