Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CS-11225-SCopy |
| Newark Part No. | 17M9923 |
| Your Part Number |
14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $147.450 |
| 5+ | $144.500 |
| 10+ | $141.550 |
| 25+ | $138.600 |
Price for:Each
Minimum: 1
Multiple: 1
$147.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CS-11225-SCopy |
| Newark Part No. | 17M9923 |
| Cabinet Style | Desktop |
| Panel Space Height | 1.75" |
| External Height - Metric | 44.45mm |
| External Width - Metric | 432mm |
| External Depth - Metric | 203mm |
| Enclosure Material | Aluminum |
| Body Color | Sand |
| External Height - Imperial | 1.75" |
| External Width - Imperial | 17" |
| External Depth - Imperial | 8" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CS-11225-S is a sand slimcab metal enclosures for electronics.
- External dimension is 1.75" x 17" x 8", internal dimension is 1.65" x 16.8" x 7" (L x W x D)
- Cover: 0.05inch aluminum
- Panels: 0.120inch "surface shield" aluminum
- Sides vented for cooling
- 1U (1.75inches) high
- Suitable for desktop or 19inch rack mount use with optional brackets
Technical Specifications
| Cabinet Style | Desktop |
|---|---|
| External Height - Metric | 44.45mm |
| External Depth - Metric | 203mm |
| Body Color | Sand |
| External Width - Imperial | 17" |
| Product Range | - |
| Panel Space Height | 1.75" |
|---|---|
| External Width - Metric | 432mm |
| Enclosure Material | Aluminum |
| External Height - Imperial | 1.75" |
| External Depth - Imperial | 8" |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
