Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-1872-BCopy |
| Newark Part No. | 52F6530 |
| Your Part Number |
534 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $2.420 |
| 30+ | $2.360 |
| 50+ | $2.320 |
| 100+ | $2.270 |
| 250+ | $2.230 |
| 500+ | $2.170 |
| 1000+ | $2.120 |
| 10000+ | $2.080 |
Price for:Each
Minimum: 10
Multiple: 10
$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-1872-BCopy |
| Newark Part No. | 52F6530 |
| Enclosure Type | Utility Box |
| Enclosure Material | ABS |
| External Height - Metric | 37.59mm |
| External Width - Metric | 95mm |
| External Depth - Metric | 48mm |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 1.48" |
| External Width - Imperial | 3.73" |
| External Depth - Imperial | 1.88" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-1872-B is a black utilibox style F plastic utility box.
- External dimension is 3.73" x 1.88" x 1.48", internal dimension is 3.42" x 1.57" x 1.28" (L x W x D)
- ABS plastic
- UL 94-HB flammability rating
- Suggested service temperature of -40°C to +80°C
- Comes with close fitting interlocking lid and assembly hardware
- Provisions for mounting horizontal and vertical PCB
Technical Specifications
| Enclosure Type | Utility Box |
|---|---|
| External Height - Metric | 37.59mm |
| External Depth - Metric | 48mm |
| Body Color | Black |
| External Height - Imperial | 1.48" |
| External Depth - Imperial | 1.88" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 95mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 3.73" |
| Product Range | - |
Technical Docs (2)
Alternatives for CU-1872-B
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
