Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3285Copy |
| Newark Part No. | 06M4545 |
| Your Part Number |
74 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $20.370 |
| 10+ | $19.490 |
| 25+ | $19.100 |
| 50+ | $18.710 |
| 100+ | $18.320 |
| 250+ | $17.930 |
| 500+ | $17.540 |
| 1000+ | $17.150 |
Price for:Each
Minimum: 5
Multiple: 5
$101.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-3285Copy |
| Newark Part No. | 06M4545 |
| Enclosure Type | - |
| Enclosure Material | ABS |
| External Height - Metric | 79.2mm |
| External Width - Metric | 131mm |
| External Depth - Metric | 210mm |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 3.12" |
| External Width - Imperial | 5.15" |
| External Depth - Imperial | 8.25" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-3285 is an utilibox style A plastic utility box.
- External dimension is 8.25" x 5.15" x 3.12", internal dimension is 7.99" x 4.89" x 2.92" (L x W x D)
- ABS plastic
- Flammability rating of UL94-5VA
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Textured finish
Technical Specifications
| Enclosure Type | - |
|---|---|
| External Height - Metric | 79.2mm |
| External Depth - Metric | 210mm |
| Body Color | Black |
| External Height - Imperial | 3.12" |
| External Depth - Imperial | 8.25" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 131mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 5.15" |
| Product Range | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
