Print Page
Image is for illustrative purposes only. Please refer to product description.

491 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.990 |
| 10+ | $6.860 |
| 25+ | $6.710 |
| 50+ | $6.570 |
| 100+ | $6.430 |
| 250+ | $6.280 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-388-MBCopy
Newark Part No.91F3932
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric37.08mm
External Width - Metric78mm
External Depth - Metric109mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.46"
External Width - Imperial3.06"
External Depth - Imperial4.31"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-388-MB is an utilibox style G plastic utility box with mounting flanges.
- External dimension is 4.31" x 3.06" x 1.46", internal dimension is 4.1" x 2.85" x 1.3" (L x W x D)
- Textured finish
- Molded-in mounting flange
- ABS plastic with UL94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close-fitting interlocking lid and assembly hardware
- Horizontal PCB mounting bosses
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
37.08mm
External Depth - Metric
109mm
Body Color
Black
External Height - Imperial
1.46"
External Depth - Imperial
4.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
78mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.06"
Product Range
-
Technical Docs (3)
Alternatives for CU-388-MB
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
