Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-388Copy |
| Newark Part No. | 06M4550 |
| Your Part Number |
89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $7.040 |
| 10+ | $5.880 |
| 25+ | $5.700 |
| 50+ | $5.510 |
| 100+ | $5.410 |
| 250+ | $5.290 |
| 500+ | $5.190 |
| 1000+ | $5.070 |
Price for:Each
Minimum: 5
Multiple: 5
$35.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | CU-388Copy |
| Newark Part No. | 06M4550 |
| Enclosure Type | Utility Box |
| Enclosure Material | ABS |
| External Height - Metric | 37.08mm |
| External Width - Metric | 78mm |
| External Depth - Metric | 109mm |
| IP Rating | - |
| Body Color | Black |
| NEMA Rating | - |
| External Height - Imperial | 1.46" |
| External Width - Imperial | 3.06" |
| External Depth - Imperial | 4.31" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
CU-388 is an utilibox style G plastic utility box.
- External dimension is 4.31" x 3.06" x 1.46", internal dimension is 4.1" x 2.85" x 1.3" (L x W x D)
- Textured finish
- ABS plastic with UL94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Horizontal PCB mounting bosses
Technical Specifications
| Enclosure Type | Utility Box |
|---|---|
| External Height - Metric | 37.08mm |
| External Depth - Metric | 109mm |
| Body Color | Black |
| External Height - Imperial | 1.46" |
| External Depth - Imperial | 4.31" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 78mm |
| IP Rating | - |
| NEMA Rating | - |
| External Width - Imperial | 3.06" |
| Product Range | - |
Technical Docs (3)
Alternatives for CU-388
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
