Print Page
Image is for illustrative purposes only. Please refer to product description.

14 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.380 |
| 5+ | $28.800 |
| 10+ | $28.210 |
| 25+ | $27.620 |
| 50+ | $27.030 |
| 100+ | $26.450 |
Price for:Each
Minimum: 1
Multiple: 1
$29.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-4479-BCopy
Newark Part No.97H5030
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric54.1mm
External Width - Metric60mm
External Depth - Metric111mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial2.37"
External Depth - Imperial4.37"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CU-4479-B is a black econobox diecast aluminum box with mounting bracket.
- External dimension is 4.37" x 2.13" x 2.37", internal dimension is 3.99" x 1.99" x 1.98" (L x W x D)
- ADC-12 aluminum alloy
- Excellent screening properties
- Close fitting covers attach with #6-32 screws
- Easily machined or modified to any application requirement
- Mounts to wall or panel with #10 size screws (not furnished)
- Heavy duty 0.09inch thick external wall mounting bracket
Technical Specifications
Enclosure Type
Small
External Height - Metric
54.1mm
External Depth - Metric
111mm
Body Color
Black
External Height - Imperial
2.13"
External Depth - Imperial
4.37"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
60mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.37"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
