Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | DD-2363-MGCopy |
| Newark Part No. | 93F050 |
| Your Part Number |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $347.040 |
| 5+ | $340.100 |
| 10+ | $333.160 |
Price for:Each
Minimum: 1
Multiple: 1
$347.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | DD-2363-MGCopy |
| Newark Part No. | 93F050 |
| Accessory Type | Desktop Drawer |
| For Use With | Enclosures |
| Enclosure Material | Aluminum |
| Body Color | Gray |
| External Height | 3.5" |
| External Width | 19" |
| External Depth | 14" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The DD-2363-MG is a 19-inch Rack Desktop Drawer made of aluminium with metallic grey finish. It requires two pairs of panel mounting rails per cabinet rack. The hinged drawer top has plastic laminate bonded to aluminium.
- Supports 92lbs
Applications
Industrial
Technical Specifications
| Accessory Type | Desktop Drawer |
|---|---|
| Enclosure Material | Aluminum |
| External Height | 3.5" |
| External Depth | 14" |
| SVHC | No SVHC (21-Jan-2025) |
| For Use With | Enclosures |
|---|---|
| Body Color | Gray |
| External Width | 19" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
