Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $426.550 |
| 2+ | $418.010 |
| 5+ | $409.480 |
Price for:Each
Minimum: 1
Multiple: 1
$426.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoER-16534-RBCopy
Newark Part No.89F1121
Accessory TypeSteel Door
For Use WithRack with panel space height 61.25
Enclosure MaterialSteel
Body ColorBlue
External Height61.187"
External Width18.938"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ER-16534-RB is an Economizer Steel Door with royal blue texture finish. It may be used on front or rear of economizer racks and door used on racks with 19-inch wide panel space.
- Hinged left
Applications
Industrial
Technical Specifications
Accessory Type
Steel Door
Enclosure Material
Steel
External Height
61.187"
Product Range
-
For Use With
Rack with panel space height 61.25
Body Color
Blue
External Width
18.938"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for ER-16534-RB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
