Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23355-RDPCopy
Newark Part No.73Y0715
Your Part Number
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23355-RDPCopy
Newark Part No.73Y0715
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric35.2mm
External Width - Metric169mm
External Depth - Metric113.7mm
IP RatingIP66
Body ColorRed
NEMA Rating-
External Height - Imperial1.39"
External Width - Imperial6.65"
External Depth - Imperial4.48"
Product Range-
SVHCTo Be Advised
Product Overview
EXN-23355-RDP is a red extruded aluminum enclosure with plastic cover.
- External dimension is 1.39" x 4.48" x 6.65", internal dimension is 1" x 3.68" x 6.3" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized red
- Covers are infrared polycarbonate plastic (UL94-V0)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
35.2mm
External Depth - Metric
113.7mm
Body Color
Red
External Height - Imperial
1.39"
External Depth - Imperial
4.48"
SVHC
To Be Advised
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
169mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.65"
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
